Top Searched
STMicroelectronicsUC3842BD1013TRPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Generate and regulate a stable current with this UC3842BD1013TR current controller by STMicroelectronics. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |