onsemiUC3842BVDR2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Boost|Flyback | |
1 | |
250 | |
500 | |
96(Typ) | |
1000(Max) | |
50 | |
50 | |
30(Max) | |
30 | |
12(Typ) | |
862 | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
This UC3842BVDR2G current controller by ON Semiconductor will properly generate current to an external system. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller has an operating temperature range of -40 °C to 105 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 96(Typ) %.
EDA / CAD Models |