Texas InstrumentsUC3842DPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 14-Pin SOIC Tube

Efficiently control the voltages across your project by using Texas Instruments' UC3842D current controller. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V.

Import TariffMay apply to this part

535 parts: Ships today

    Total$0.53Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 535 parts
      • Price: $0.5335