Texas InstrumentsUC3842D8TRPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 8-Pin SOIC T/R

With this UC3842D8TR current controller, developed by Texas Instruments, easily manage varying levels of output voltage entering your circuit. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3881
    1. 2500+$0.3881
    2. 5000+$0.3739
    3. 10000+$0.3708