Texas InstrumentsUC3842DTRPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 14-Pin SOIC T/R

Easily modulate voltage levels to meet your project's specifications using the Texas Instruments UC3842DTR current controller. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.6494
    1. 2500+$0.6494
    2. 5000+$0.6469
    3. 10000+$0.6445
    4. 15000+$0.6420
    5. 20000+$0.6395
    6. 25000+$0.6370
    7. 30000+$0.6344
    8. 50000+$0.6318
    9. 100000+$0.6291