Top Searched
onsemiUC3843BD1R2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Boost|Flyback | |
1 | |
250 | |
500 | |
96(Typ) | |
1000(Max) | |
50 | |
50 | |
30 | |
12(Typ) | |
702 | |
No | |
No | |
No | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Many microprocessor-driven circuits can be sensitive to varying voltages. ON Semiconductor brings a solution to help control these levels with their UC3843BD1R2G current controller. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 96(Typ) %.
EDA / CAD Models |