Texas InstrumentsUC3843DTRPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 14-Pin SOIC T/R

With this UC3843DTR current controller, developed by Texas Instruments, easily manage varying levels of output voltage entering your circuit. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.2952
    1. 2500+$0.2952
    2. 5000+$0.2824
    3. 7500+$0.2821
    4. 10000+$0.2761
    5. 12500+$0.2760