Texas InstrumentsUC3844ADPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube

Easily manage voltage going into a system by using this UC3844AD current controller by Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 30 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4698
    1. 1000+$0.4698
    2. 5000+$0.4601
    3. 10000+$0.4572