Texas InstrumentsUC3844AD8TRPWM and Resonant Controllers
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Does your external circuit require a modulated level of voltage? You will find the solution in Texas Instruments' UC3844AD8TR pulse-width modulated controller. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |