Texas InstrumentsUC3844ADTRPWM and Resonant Controllers
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
This UC3844ADTR current controller by Texas Instruments will properly generate current to an external system. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |