STMicroelectronicsUC3844BNPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin Mini-DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.32 |
| Package Width | 6.6(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | Mini-DIP |
| 8 | |
| Lead Shape | Through Hole |
Never worry about a stable current not being supplied by using this UC3844BN current controller by STMicroelectronics. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 50 %.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
