onsemiUC3844BVD1R2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
ON Semiconductor has the solution you need for your voltage control needs with their UC3844BVD1R2G current controller. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |