onsemiUC3844BVDR2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
LTB | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |