Texas InstrumentsUC3845AD8TRPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin SOIC T/R

This UC3845AD8TR current controller by Texas Instruments will generate a stable current for optimal operation for an electronic system. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 30 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.339
    1. 2500+$0.339
    2. 5000+$0.300