Texas InstrumentsUC3845ADTRPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC T/R

Many microprocessor-driven circuits can be sensitive to varying voltages. Texas Instruments brings a solution to help control these levels with their UC3845ADTR current controller. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 30 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5304
    1. 2500+$0.5304
    2. 5000+$0.5251
    3. 10000+$0.5199
    4. 15000+$0.5147
    5. 20000+$0.5095
    6. 25000+$0.5044
    7. 30000+$0.4994
    8. 50000+$0.4944
    9. 100000+$0.4894