Texas InstrumentsUC3845ANPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin PDIP Tube

This UC3845AN current controller by Texas Instruments will properly generate current to an external system. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V.

195 parts: Ships in 3 days

    Total$1.14Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 195 parts
      • Price: $1.140