onsemiUC3845BDR2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Many sensitive electronics require specific levels of voltage to operate properly. The UC3845BDR2G current controller from ON Semiconductor can modulate it to what you need. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |