onsemiUC3845BNGPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Properly supply the right amount of current to an external system using this UC3845BNG current controller from ON Semiconductor. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |