Texas InstrumentsUC3845DPWM and Resonant Controllers

Current Mode PWM Controller 200mA 500kHz 14-Pin SOIC Tube

Easily modulate voltage levels to meet your project's specifications using the Texas Instruments UC3845D current controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5942
    1. 1000+$0.5942
    2. 2000+$0.5904
    3. 2500+$0.5867
    4. 3000+$0.5830
    5. 4000+$0.5792
    6. 5000+$0.5754
    7. 10000+$0.5715
    8. 20000+$0.5676
    9. 50000+$0.5640