Texas InstrumentsUC3845DTRPWM and Resonant Controllers
Current Mode PWM Controller 200mA 500kHz 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Never worry about explosions or smoking components with this UC3845DTR current controller from Texas Instruments. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %.
EDA / CAD Models |