EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
Who doesn't like saving money? Use the power factor correction preregulator UC3853N power factor improvement by Texas Instruments to save power in your project. It operates in CRM, Current Mode mode. You can operate this at a switching frequency of 82.5 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 40 V. This power factor controller has an operating temperature range of 0 °C to 70 °C. This device has a start-up supply current of 0.25 mA.