Texas InstrumentsUC3854ADWG4Power Factor Correction - PFC
Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Reduce energy loss within power distribution using this power factor correction preregulator UC3854ADWG4 power factor improvement by Texas Instruments, therefore saving power and ultimately cutting down cost. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has an operating temperature range of 0 °C to 70 °C. This device has a start-up supply current of 0.3 mA. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V.
EDA / CAD Models |