Texas InstrumentsUC3854DWTRPower Factor Correction - PFC

Power Factor Correction Preregulator 200kHz 16-Pin SOIC T/R

This power factor correction preregulator UC3854DWTR power factor improvement from Texas Instruments can reduce energy loss and save money over the long run. It operates in CCM, Current Mode mode. This part offers a switching frequency of 118 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 35 V. This device has a start-up supply current of 1.5 mA. This power factor controller has an operating temperature range of 0 °C to 70 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.486
    1. 2000+$1.486