Texas InstrumentsUC3871DWTRLighting Drivers and Controller ICs
Fluorescent Lamp Control 240kHz 18-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 11.75(Max) mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |