Texas InstrumentsUCC25230DRMTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 12V to 100V Step Down Single-Out 9V 0.2A 8-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down UCC25230DRMT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 12 V and no higher than 100 V. With an adjustable output that has a voltage of 9 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 40mV and line regulation of 40mV. Its switching regulator has a frequency of 380 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C. The converter is ideal for operating at an isolation of Isolated.
EDA / CAD Models |