EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage Mode PWM Controller | |
Boost|Flyback|Forward | |
1 | |
700 | |
100 | |
1000(Max) | |
20 | |
20 | |
15 | |
1.5 | |
No | |
No | |
Yes | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |