Texas InstrumentsUCC25702PWPWM and Resonant Controllers

Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP Tube

The best way to encode pulsating signals is by using the UCC25702PW voltage mode PWM controller from Texas Instruments. This voltage mode driver supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 15 V. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This voltage mode driver's maximum duty cycle is 100 %.

No Stock Available

Quantity Increments of 90 Minimum 180
  • Manufacturer Lead Time:
    6 weeks
    • Price: $6.335
    1. 180+$6.335
    2. 270+$5.898
    3. 540+$5.675
    4. 1080+$5.240