Texas InstrumentsUCC25705DGKPWM and Resonant Controllers

Voltage Mode PWM Controller 20mA 1100kHz 8-Pin VSSOP Tube

This UCC25705DGK voltage mode PWM controller from Texas Instruments will allow you to encode messages using pulsating voltages in your design. Its single PWM output produces a current of 20(Max) mA. This voltage mode driver supports boost|flyback|forward topology. This part offers a switching frequency of 4000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 93(Typ) %. This device has a maximum of 15 V. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total In Stock: 216 parts

Regional Inventory: 56

    Total$0.26Price for 1

    56 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1310+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 56 parts
      • Price: $0.2573
    • (80)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      1742+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 160 parts
      • Price: $1.511