ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Full Bridge|Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 8(Typ) |
Maximum Fall Time (ns) | 7(Typ) |
Maximum Operating Frequency (kHz) | 1000(Min) |
Maximum Propagation Delay Time (ns) | 50 |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 8 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 17 |
Maximum Supply Current (mA) | 4 |
Typical Input Low Threshold Voltage (V) | 5.4 |
Typical Input High Threshold Voltage (V) | 5.8 |
Peak Output Current (A) | 3(Typ) |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 140 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 1(Typ) |
Maximum Turn-Off Delay Time (ns) | 1(Typ) |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |