Texas InstrumentsUCC27322PGate and Power Drivers
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
The UCC27322P power driver from Texas Instruments can provide management of your transistors and switches. This device has a maximum propagation delay time of 70 ns and a maximum power dissipation of 350 mW. Its maximum power dissipation is 350 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V.
EDA / CAD Models |