Texas Instruments UCC27424DGNR Gate and Power Drivers

Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R

Product Technical Specifications

Use the UCC27424DGNR power driver from Texas Instruments to turn on and off your high-power transistors! This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This gate driver has an operating temperature range of -40 °C to 105 °C.

Symbols and Footprints

A datasheet is only available for this product at this time.

Texas InstrumentsUCC27424DGNRGate and Power Drivers

Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R

Use the UCC27424DGNR power driver from Texas Instruments to turn on and off your high-power transistors! This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 3000 mW. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This gate driver has an operating temperature range of -40 °C to 105 °C.

A datasheet is only available for this product at this time.