Texas InstrumentsUCC27511AQDBVRQ1Gate and Power Drivers
Driver 8A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Drive a high voltage and high current line with a transistor a certain way with this UCC27511AQDBVRQ1 power driver manufactured by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 30 ns. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.
EDA / CAD Models |