Texas InstrumentsUCC27517AQDBVRQ1Gate and Power Drivers

Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R Automotive AEC-Q100

Change state in a high power transistor by implementing this UCC27517AQDBVRQ1 power driver by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 30 ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of -40 °C to 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V.

2,333 parts: Ships in 4 days

    Total$1.11Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,333 parts
      • Price: $1.110