Texas Instruments UCC2800QDRQ1 PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R Automotive AEC-Q100

Product Technical Specifications

Varying voltages can be harmful to some microprocessor-based circuits. The UCC2800QDRQ1 current controller from Texas Instruments is a great tool to modulate these levels to meet your requirements. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Symbols and Footprints

2,468 parts: Ships in 3 days

    Total $1.42 Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In stock: 2,468 parts
      • Price: $1.42
    UCC2800QDRQ1

    UCC2800QDRQ1 Texas Instruments

    $1.42 Price for 1

    Texas InstrumentsUCC2800QDRQ1PWM and Resonant Controllers

    Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R Automotive AEC-Q100

    Varying voltages can be harmful to some microprocessor-based circuits. The UCC2800QDRQ1 current controller from Texas Instruments is a great tool to modulate these levels to meet your requirements. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

    2,468 parts: Ships in 3 days

      Total$1.42Price for 1

      • Ships in 3 days

        Ships from:
        Hong Kong
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        • In Stock: 2,468 parts
        • Price: $1.42