Texas InstrumentsUCC2801NPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin PDIP Tube

Manage output current into an external circuit using this UCC2801N current controller from Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a maximum of 12 V.

A datasheet is only available for this product at this time.