Texas InstrumentsUCC2804DPWM and Resonant Controllers

Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin SOIC Tube

Safely supply current to an external circuit by using this UCC2804D current controller by Texas Instruments. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 50 %.

23 parts: Ships in 3 days

    Total$2.03Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 23 parts
      • Price: $2.03