Texas InstrumentsUCC2804QDREPPWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R

If you need to regulate the level of voltage entering your circuit, the UCC2804QDREP current controller from Texas Instruments is your solution. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 12 V. This current mode controller has an operating temperature range of -55 °C to 125 °C. This current mode controller's maximum duty cycle is 50 %.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $3.143
    1. 2500+$3.143