Texas InstrumentsUCC2805QDREPPWM and Resonant Controllers
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
If you need to regulate the level of voltage entering your circuit, the UCC2805QDREP current controller from Texas Instruments is your solution. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 12 V.
EDA / CAD Models |