Top Purchased

Texas InstrumentsUCC2805QDRQ1PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R Automotive AEC-Q100

Does your external circuit require a modulated level of voltage? You will find the solution in Texas Instruments' UCC2805QDRQ1 pulse-width modulated controller. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a maximum of 12 V. This current mode controller has an operating temperature range of -40 °C to 125 °C. This current mode controller's maximum duty cycle is 50 %.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.536
    1. 2500+$1.536