EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8471.80.10.00 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Ensure minimum energy loss within your circuit design by using Texas Instruments' power factor correction UCC28060DR power factor improvement. It operates in CCM mode. Its switching regulator has a frequency of 45(Min) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 0.1 mA. This device has a minimum operating supply voltage of 14 V and a maximum of 21 V.