Texas InstrumentsUCC28063ADPower Factor Correction - PFC
Power Factor Correction Controller 500kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Drive down cost and save power by using the power factor correction UCC28063AD power factor improvement by Texas Instruments. It operates in CCM mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 14 V and a maximum of 21 V. This device has a start-up supply current of 0.1 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |