Top Searched
Texas InstrumentsUCC2806DWPWM and Resonant Controllers
Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The UCC2806DW PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. This current mode controller supports boost|flyback|forward topology. Its 2 PWM outputs produce a current of 500(Max) mA. You can operate this at a switching frequency of 52 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
