Texas InstrumentsUCC2806DWG4PWM and Resonant Controllers
Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
This UCC2806DWG4 current controller by Texas Instruments will properly generate current to an external system. This current mode controller supports boost|flyback|forward topology. Its 2 PWM outputs produce a current of 500(Max) mA. You can operate this at a switching frequency of 52 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V. This current mode controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |