Texas InstrumentsUCC2806QPWM and Resonant Controllers

Current Mode PWM Controller 500mA 52kHz 20-Pin PLCC Tube

Easily modulate voltage levels to meet your project's specifications using the Texas Instruments UCC2806Q current controller. Its 2 PWM outputs produce a current of 500(Max) mA. This current mode controller supports boost|flyback|forward topology. You can operate this at a switching frequency of 52 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 85 °C. This current mode controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V.

A datasheet is only available for this product at this time.