Texas InstrumentsUCC28070APWPower Factor Correction - PFC
Power Factor Correction 10kHz to 300kHz 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Stop wasting money on energy losses and use the UCC28070APW power factor improvement by Texas Instruments. It operates in CCM, Current Mode mode. It has a switching frequency of 10 to 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 21 V. This device has a start-up supply current of 20 mA. This power factor controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |