Texas InstrumentsUCC28070DWRPower Factor Correction - PFC

Power Factor Correction Controller 30kHz to 300kHz 20-Pin SOIC T/R

Reduce energy loss within power distribution using this power factor correction UCC28070DWR power factor improvement by Texas Instruments, therefore saving power and ultimately cutting down cost. It operates in CCM, Current Mode mode. This part offers a switching frequency of 30 to 300 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 10.8 V and a maximum of 21 V. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 20 mA.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.650
    1. 2000+$1.650
    2. 4000+$1.626