EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |
By using the power factor correction UCC28070PW power factor improvement by Texas Instruments you can cut down on energy loss and put more money in your wallet. It operates in CCM, Current Mode mode. You can operate this at a switching frequency of 30 to 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 20 mA. This device has a minimum operating supply voltage of 10.8 V and a maximum of 21 V. This power factor controller has an operating temperature range of -40 °C to 125 °C.