Texas InstrumentsUCC28070PWRPower Factor Correction - PFC
Power Factor Correction Controller 30kHz to 300kHz 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
The power factor correction UCC28070PWR power factor improvement by Texas Instruments will make your product better and cut energy losses. It operates in CCM, Current Mode mode. You can operate this at a switching frequency of 30 to 300 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a start-up supply current of 20 mA. This device has a minimum operating supply voltage of 10.8 V and a maximum of 21 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |