EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |
Reduce energy loss within power distribution using this power factor correction UCC28070QPWRQ1 power factor improvement by Texas Instruments, therefore saving power and ultimately cutting down cost. It operates in CCM, Current Mode mode. This part offers a switching frequency of 30 to 300 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 20 mA. This device has a minimum operating supply voltage of 10.8 V and a maximum of 21 V.