Texas InstrumentsUCC2807D-2PWM and Resonant Controllers

Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube

By controlling the level of voltage through pulse-width modulation, Texas Instruments' UCC2807D-2 controller is the tool for your sensitive external circuit. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000 mA. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 81 %. This device has a maximum of 13.5 V. This current mode controller has an operating temperature range of -65 °C to 150 °C.

150 parts: Ships in 2 days

    Total$225.67Price for 75

    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2227+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 150 parts
      • Price: $3.009